onsemi NVMx和NVTx功率MOSFET

安森美半导体NVMx和NVTx功率MOSFET符合AEC−Q101标准,可为汽车应用提供紧凑高效的解决方案。NVMx和NVTx功率MOSFET具有低RDS(on),可最大限度地降低导通损耗,另外还具有低QG和电容,可将驱动器损耗降到最低。这些单N通道MOSFET采用紧凑型SO-8FL和WDFN8封装,无铅、无卤/无BFR,符合RoHS指令。

特性

  • Small footprint
  • Low RDS(on) to minimize conduction losses
  • Low QG and Capacitance to minimize driver losses
  • Wettable flank option for enhanced optical inspection
  • AEC−Q101 qualified
  • Pb−free
  • Halogen-free/BFR free
  • RoHS compliant

应用

  • Solenoid drivers
    • ABS
    • Fuel injection
  • Load switches
    • ECU
    • Chassis
  • Motor control
    • Wipers
    • Fans
    • Seats

DFN5 (SO-8FL) Package Dimensions

机械图纸 - onsemi NVMx和NVTx功率MOSFET

WDFN8 Package Dimensions

机械图纸 - onsemi NVMx和NVTx功率MOSFET
发布日期: 2017-05-16 | 更新日期: 2026-06-17