Optek / TT Electronics OPB735 Reflective Object Sensors
Optek / TT Electronics OPB735 Reflective Object Sensors consist of an infrared emitting diode and an NPN silicon phototransistor or photodarlington encased side-by-side on converging optical axes in a black thermoplastic housing. The detector responds to radiation from the infrared emitting diode only when a reflective object passes within its field of view. Optek / TT Electronics OPB735 Reflective Object Sensors include OPB735X sensors with four leads and OPB735XWZ sensors with 300mm interconnect wires. Applications include non-contact reflective object sensors, assembly line automation, machine automation, machine safety, and more.Features
- Choice of phototransistor or photodarlington output
- Unfocused for sensing diffuse surfaces
- Non-conductive plastic housing
- Low profile to facilitate stacking
- 28AWG lead wire in 300mm (12") length
Applications
- Non-contact reflective object sensor
- Assembly line automation
- Machine automation
- Machine safety
- End of travel sensor
- Door sensor
Specifications
- 890nm LED peak wavelength
- 12.7mm (0.50") nominal reflection distance
- -55°C to +100°C operating temperature range
- Input diode
- 75mA continuous forward current
- 2V reverse voltage
- 100mW power dissipation
- Output phototransistor or output photodarlington
- 15V or 30V collector-emitter voltage
- 5V emitter-collector voltage
- 30mA collector DC current
- 75mW power dissipation
Switching Time Circuit
Additional Resources
发布日期: 2021-04-01
| 更新日期: 2022-03-11