Opto 22 PCB-Mount MP Series Solid-State Relays

Opto 22 PCB-Mount MP Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and offer a minimum footprint to allow maximum relay density on the PCB. The MP series features a rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Other features include 4000V optical isolation, 1A to 4A load current rating, and a load voltage rating of 60VDC or 200VDC and 120VAC to 380VAC. Opto 22 PCB-Mount MP Series SSRs operate in a -40°C to +100°C temperature range and include a lifetime warranty.

Features

  • Minimum footprint to allow maximum relay density
  • Designed for mounting to PCBs
  • Rugged, epoxy encapsulation construction
  • Unique heat-spreader technology
  • Subjected to full load test and 6x rated current surge before and after encapsulation
  • Lifetime warranty
  • Made in the USA

Specifications

  • 4000V optical isolation, input to output
  • Load voltage rating
    • 60VDC or 200VDC
    • 120VAC to 380VAC
  • 1A to 4A load current rating
  • -40°C to +100°C operating temperature range (ambient temperature will affect current rating)
发布日期: 2024-03-28 | 更新日期: 2024-04-16