M5Stack U121 PoECAM PoE Camera

m5Stack U121 PoECAM PoE Camera is an open-source fully programmable camera integrating PoE (Power Over Ethernet). This item is an ESP32-based webcam with a W5500 embedded Ethernet controller plus a 200W pixel image sensor (OV2640). PoECAM is equipped with a combination of 8MB PSRAM and 16MB Flash large memory. This small device has a flexible power supply and allows the user to get a stable image by connecting the network cable in just two steps. The device is excellent for monitoring a warehouse, getting auto image acquisition, and more.

The m5Stack U121 PoECAM PoE Camera is plug-and-play. One step is to get the IP by connecting to the network cable. The user can view the images from any device in the wireless LAN. Image data acquisition is easy due to the existing software. The device has a CameraTool/UART that can transfer the image with an upper PC.

Features

  • Rich image processing API interface
  • PoE IEEE802.3 AF specification
  • Ethernet webcam
  • Built-in ESP32 MCU
  • Development platform
    • UIFlow, Arduino, ESP-IDF
    • Software code/hardware open source

Applications

  • Warehouse monitoring
  • 6Timed filming

Specifications

  • ESP32-D0WDQ6-V3 - 240MHz dual-core, 600DMIPS
    • 520KB SRAM
    • 16MB Flash
    • 8MB PSRAM
  • Image sensor - OV2640
  • 2MegaPixel maximum resolution 
  • OV2640 supports the maximum image transmission rate
    • YUV(422/420)/YCbCr422
    • 8-bit compressed data
    • RGB565/555
    • 8-/10-bit Raw RGB data
  • DFOV (65°)
  • PoE specification
    • PoE IEEE802.3 AF specification
    • 6W maximum power
  • Ethernet controller - W5500
    • Built-in 32Kbytes buffer area
    • SPI interface
  • Support protocols
    • TCP
    • UDP
    • IPv4
    • ICMP
    • ARP
    • IGMP
    • PPPoE
  • RJ45 Ethernet interface
  • Basic peripherals
    • 1x programmable buttons
    • 2x work indicator lights
  • 38g net weight
  • 45g gross weight
  • 64mm x 24mm x 18mm product size
  • 80mm x 37mm x 32mm packing size

Kit Contents

  • 1x PoECAM
  • 1x camera mount clip
  • 1x LEGO-compatible clip
发布日期: 2021-10-26 | 更新日期: 2024-07-30