DFRobot IMX219-77-4Lane 8MP Camera Module

DFRobot IMX219-77-4Lane 8MP Camera Module is a high-performance imaging solution designed for high-definition visual applications with the Raspberry Pi 5. This camera module features a Sony IMX219 photosensitive chip, 8 million pixels, 3280x2464 resolution, and a Field Of View (FOV) of 79.3°. The IMX219-77-4Lane camera module uses the MIPI-CSI-4Lane interface, ensuring fast data transfer for demanding image processing tasks. Typical applications include security surveillance, robotics, and image processing, where both fast, high-quality imaging and smooth video performance are required.

Features

  • Compatible with Raspberry Pi 5
  • Sony IMX219 photosensitive chip
  • 3280x2464 resolution
  • MIPI-CSI-4Lane interface
  • 8 million pixels
  • 22-pin 0.5mm pitch connector

Applications

  • Security surveillance
  • Robotics
  • Image processing
  • Industrial automation
  • Close-range inspections
  • Object detection
  • Machine vision

Wiring Diagram of Raspberry Pi 5 and IMX219-77-4Lane 8MP Camera Module

DFRobot IMX219-77-4Lane 8MP Camera Module

Dimension Diagram

Mechanical Drawing - DFRobot IMX219-77-4Lane 8MP Camera Module
发布日期: 2026-01-29 | 更新日期: 2026-03-11