Bridgetek TFT Display Panels
Bridgetek TFT Display Panels are engineered to elevate modern Human‑Machine Interfaces (HMIs) by delivering crisp visuals, responsive touch performance, and seamless integration across a wide range of applications. Available in sizes from compact 2.8" formats to expansive 15.6" options, these panels support both capacitive and resistive touch technologies, making the TFT displays suitable for varied environments and device requirements. The Bridgetek panels offer high‑resolution graphics, robust build quality for long‑term deployment, and flexible interface options such as RGB and LVDS for easy system integration.
Designed to work harmoniously within Bridgetek’s broad embedded ecosystem, the panels pair especially well with the company’s Embedded Video Engine (EVE) technology, which consolidates display, audio, and touch control into a single streamlined solution. This combination allows developers to quickly build rich, intuitive HMIs while reducing system complexity and shortening development cycles. Altogether, Bridgetek’s TFT display panels provide a versatile, future‑ready platform ideal for medical devices, industrial systems, smart appliances, and automotive dashboards.
Features
- High‑resolution visuals for crisp, vibrant graphics
- Capacitive or resistive touch options to match the needs of different environments
- Models with RGB or LVDS interfaces ensure easy integration into existing designs
- Robust build quality, ideal for long‑term deployment in demanding applications
- Wide range of sizes
- Built for real‑world applications
- Easy integration for faster development
- Fast time‑to‑market
- Enables low development overhead
- Capacitive or resistive touch screens
- RoHS-compliant
Applications
- Medical devices
- Automotive consoles
- Industrial automation
- Consumer electronics
Size Range
Product Comparison
| 物料编号 | 数据表 | 亮度 | 显示分辨率—像素 | 模块大小 - 宽x高x厚 | 对角线 | 工作电源电压 | 触摸面板 | 接口类型 |
|---|---|---|---|---|---|---|---|---|
| DP-0501-01A | ![]() |
420 Cd/m2 | 800 x 480 | 136.8 mm x 93.6 mm x 5 mm | 5 in | 3 V to 3.6 V | Capacitive Touch Panel | RGB |
| DP-0501-11A | ![]() |
400 Cd/m2 | 800 x 480 | 120.7 mm x 75.8 mm x 4.3 mm | 5 in | 3 V to 3.6 V | Resistive Touch Panel | RGB |
| DP-1011-01A | ![]() |
700 cd/m2 | 1280 x 800 | 250 mm x 173 mm x 7.1 mm | 10.1 in | 16.2 V to 19.8 V | Capacitive Touch Panel | LVDS |
| DP-1561-01A | ![]() |
860 cd/m2 | 1920 x 1080 | 384.2 mm x 253.6 mm x 8.6 mm | 15.6 in | 3 V to 3.6 V | Capacitive Touch Panel | LVDS |
| DP-0431-11A | ![]() |
350 Cd/m2 | 480 x 272 | 105.5 mm x 67.2 mm x 4.1 mm | 4.3 in | 15 V to 17.2 V | Resistive Touch Panel | RGB |
| DP-0502-11A | ![]() |
250 Cd/m2 | 480 x 272 | 120.7 mm x 75.8 mm x 4.3 mm | 5 in | 17 V to 19 V | Resistive Touch Panel | RGB |
| DP-0701-01A | ![]() |
420 cd/m2 | 800 x 480 | 165 mm x 100 mm x 7.42 mm | 7 in | 8.4 V to 11 V | Capacitive Touch Panel | RGB |
| DP-1012-01A | ![]() |
350 Cd/m2 | 1920 x 1200 | 259 mm x 158 mm x 4.23 mm | 10.1 in | 3 V to 3.6 V | Capacitive Touch Panel | LVDS |
| DP-0351-11A | ![]() |
530 cd/m2 | 320 x 240 | 76.9 mm x 64 mm x 4.25 mm | 3.5 in | 3 V to 3.6 V | Resistive Touch Panel | RGB |