Orion Fans OD Telecom Fans
Orion Fans OD Telecom Fans are designed as a unique solution for telecom applications by accepting higher voltages without sustaining damage. These IP55-sealed fans feature a locked rotor alarm, tachometer output, PWM, and constant speed controls. They offer up to 5000RPM, up to 115 CFM airflow, and a noise level as low as 37dBA. Orion Fans OD Telecom Fans operate with input voltage ratings from 36VDC to 72VDC and a nominal voltage of 60VDC. They have an operating temperature range from -10°C or -20°C to +70°C and are available in three sizes with a life expectancy of up to 65,000 hours.Features
- Available in 3 sizes with a life expectancy of up to 65,000 hours
- Up to 5000RPM
- Up to 115 CFM airflow
- Noise level as low as 37dBA
- 60VDC of nominal voltage
- 36VDC to 72VDC voltage range
- 0.20A or 0.30A of nominal current
- -10°C or -20°C to +70°C operating temperature range
View Results ( 4 ) Page
| 物料编号 | 数据表 | 类型 | 速度 | 气流 | 高度 | 深度 | 宽度 |
|---|---|---|---|---|---|---|---|
| OD1238-60HB | ![]() |
Axial | 2600 RPM | 115 CFM (3.3 m3/min) | 120 mm | 38 mm | 120 mm |
| OD6025-60LB | ![]() |
Axial | 5000 RPM | 26 CFM (0.74 m3/min) | 60 mm | 25 mm | 60 mm |
| OD9225-60HB | ![]() |
Axial | 3200 RPM | 69 CFM (1.95 m3/min) | 92 mm | 25 mm | 92 mm |
| OD1238-60HB02A | ![]() |
Axial | 2600 RPM | 115 CFM (3.3 m3/min) | 120 mm | 38 mm | 120 mm |
发布日期: 2012-11-13
| 更新日期: 2025-08-01