OSEPP Electronics 101 Robotic Basics Starter Kit

OSEPP 101 Robotic Basics Starter Kit offers object avoidance, light following, and autonomous functioning. The aluminum chassis surface prevents scratching and oxidizing with a protective black coat. Strategic holes allow the user to place and add additional sensors and other devices. The Kit is smart enough to chase light, allowing your flashlight to become a remote, or the designer can use an IR remote. The kit comes with an 100 page booklet, including codes and lessons.

Kit Contents

  • 1x Uno R3
  • 1x L298N Motor Driver
  • 1x IR Follower
  • 1x IR Receiver
  • 2x IR Detector
  • 1x Top Chassis Frame
  • 1x Bottom Chassis Frame
  • 1x Ball Caster Wheel Set
  • 2x Motor Mount Set
  • 2x Motor Assembly Set
  • 8x Standoffs 3cm
  • 13x Standoffs 1cm
  • 2x Wheel
  • 20x Screw B 6mm (mainboard screws)
  • 1x Battery Holder Screw Set
  • 14x Nuts (for motor & battery holder)
  • 2x Jumper wire 16cm (for the motor driver to an Uno ISP)
  • 1x Mini USB Cable
  • 6x F/F Jumper 10cm(for IR Detector/Receiver)
  • 2x Screw Cap 
  • 20x M/F Ribbon Jumper Wires 10cm 
  • 1x Remote Control 
  • 1x ON/OFF Switch with screw
  • 20x Screw A 6mm (for chassis frame)
  • 4x Plastic Washer (Between UNO and standoffs)

Videos

发布日期: 2017-09-29 | 更新日期: 2022-05-05