OSEPP Electronics Breakout Boards
OSEPP Electronics Breakout Boards include boards for different applications. The HC-06 Bluetooth module is a simple way to add Bluetooth communication to a design. The MTD-01 motor driver module is Arduino® compatible with the ability to control motor direction and speed. The STEPD-01 stepper motor and driver breakout board are used to control 4-phase bipolar stepper motors. The MHUM-01 humidity and moisture breakout board measures soil moisture, temperature, and humidity.The RTCSD-01 Real Time Clock and microSD Breakout Board supports external memory through a microSD while accurately keeping time. The FTD-01 Breakout Board is a USB-to-serial (TTL) converter for serial communication with devices and is designed for flexible connections to other boards.
发布日期: 2019-04-17
| 更新日期: 2024-12-09