OSEPP Electronics 3D-003 Brushless Cooling Fan

OSEPP Electronics 3D-003 Brushless Cooling Fan is compatible with many popular 3D printers. the fan's dimensions are 40mm X 40mm X 10mm. It has a 2-pin power connector type with a rated voltage of 12V DC.

Features

  • 40mm X 40mm X 10mm dimensions
  • 2-Pin power connector type
  • 12V DC rated voltage
  • 10.8-13.2V DC operating voltage range
  • 6.0V DC start-up voltage
  • 0.04A (0.10A Max.) rated current
  • 0.48W (1.2W max.) rated power
  • 6200PRM rated speed
  • 7.56CFM air flow
  • 3.19mm H2O air pressure
  • 27.50dB(A) noise level
  • 50000H at 25-degree lift expectancy
发布日期: 2022-08-03 | 更新日期: 2022-08-17