OSEPP Electronics Robotic Kits

OSEPP Robotic Kits offer features to develop and create robotic functions to any project including light chasing and object avoidance. The kits come with corrosion-resistant coating and strategically placed holes to add sensors and devices to any kit. All the kits are 100% Ardunio compatible and all OSEPP sensors work with all kits. OSEPP offers an easy way for novices to engage in simple robotic assembly.
发布日期: 2017-09-29 | 更新日期: 2024-05-16