Othernet moRFeus Frequency Converter & Signal Generator
Othernet moRFeus Frequency Converter and Signal Generator is designed for low simulated emissions and is packaged in a precision-milled aluminum enclosure. The small, lightweight, and functional moRFeus include an LCD and button interface that enables dynamic field-level configuration. This helps in switching between the signal generator and setting the local oscillator frequency. The moRFeus is designed for wideband frequency up- and down-conversion with an LO frequency range of 85MHz to 5.4GHz and input/output frequency range of 30MHz to 6GHz. This device is ideal for wideband radios, frequency band shifters, satellite communications, wireless communication systems, distributed antenna systems, WiMax/LTE infrastructure, and diversity receivers.Features
- 30MHz to 6GHz RF input and output frequency
- 85MHz to 5.4GHz LO frequency
- 5V input voltage
- IEC 61000-4-2 contact discharge and 8KV ESD protection
- 425mA active bias current protection
- Adjustable mixer bias current
- -40°C to 85°C operating temperature range
- Fractional-N synthesizer
- USB programmable (Windows or Linux)
- Generator/mixer function toggle
- Small and portable form factor
- LCD with backlight
- Button control interface
- 88mm x 38mm x 68mm dimensions
- Weighs about 7.4 oz
Applications
- Wideband radios
- Software-defined radios
- Point-to-point radios
- Remote radio heads
- Distributed antenna systems
- Wireless communication systems
- WiMax/LYE infrastructure
- Satellite communications
- Frequency band shifters
- Wideband jammers
- Frequency up/down conversion
- Automated Test Equipment (ATE)
Device Information
Videos
Additional Resource
发布日期: 2018-09-27
| 更新日期: 2022-08-19