OTTO K1 & K2 Rockers with Illumination Option

OTTO K1 and K2 Rocker Switches are rugged, high-performance switches that are sealed to IP68S and IP69K, are ignition-protected, and include an optional panel gasket. OTTO K1 rockers are offered in a single-pole configuration. K2 models come in single- or double-pole. Both series have illuminated models with incandescent, LED, or neon light sources and easily snap into a wide range of panel openings from the front. 

Features

  • Two- and three-position, momentary and maintained action
  • Sealed to IP6K8S and IP69K
  • Ignition protected
  • Withstands direct water spray, extreme shock, and vibration
  • UV- and solvent-resistant
  • Fits industry-standard panel openings for drop-in replacement
  • Up to 16A switching
  • Custom legends available
  • Incandescent, LED, and neon illumination with independent and dependent light source options
  • RoHS compliant

Applications

  • Industrial controls and machinery
  • Marine
  • Construction and heavy equipment
  • Agriculture
  • Material handling
  • Mining

Specifications

  • Up to 100,000 mechanical life cycles 
  • -30°C to +85°C operating temperature 
  • Sealed watertight to IP6K8S and IP69K 
  • Thermoplastic case, button, and base 

Dimensions

Mechanical Drawing - OTTO K1 & K2 Rockers with Illumination Option
发布日期: 2025-05-13 | 更新日期: 2026-07-06