Overview Miranda™ Servotorq™ Integrated Servo Motors
Overview Miranda™ Servotorq™ Integrated Servo Motors deliver a peak torque of 1.0Nm. The motors feature a compact footprint and low power consumption. This offers a solution for simple integration and cost-effective use in a range of applications including PTZ mechanisms, robotics, and more. Miranda retains the innovative architecture that Servotorq is renowned for, combining highly efficient BLDC motors, advanced controllers, high-performance servos and precision rotary position encoders into perfectly integrated, direct-drive packages, complete with I/O communications interfacing.Features
- Delivers up to 1.0Nm of torque
- Rapid and precise positional control
- Silent operation
- Wide dynamic speed range supporting highly agile motion
- Integral Digital Signal Processor (DSP) based motor controller providing straightforward control and integration
- PCBA connections conveniently arranged for use in a pan/tilt camera product
- Continuous or limited rotation as required
- Hollow shaft for slip ring integration
- Uses Overview's Servotorq technology
- User-configurable gains and accelerations enabling rapid integration
- Firmware can be upgraded in the field
Additional Resources
发布日期: 2021-03-01
| 更新日期: 2023-03-14