Overview Titan Integrated Servo Motors
Overview Titan Integrated Servo Motors are designed for high positional accuracy, smooth and silent motion. These include video conferencing and CCTV PTZ applications. The Titan platform creates a standalone intelligent motor with integral low-level motor control and integrated optical feedback. It is robust to external dynamic disturbances, especially impulses and vibrations.Features
- Wide dynamic speed range, from 0.05°s-1 to 720°s-1
- Rapid and precise positional control to 0.005° repeatability
- Near silent operation
- Integral Digital Signal Processor (DSP) based motor controller
- High-level control commands via a simple, 2-wire I²C bus
- PCBA connections conveniently arranged for use in a pan/tilt camera product
- All control and drive components are contained within the 56mm by 63mm PCB
- Configurations to provide continuous or limited rotation as necessary
- Hollow shaft for slip ring integration
- User-configurable PID gains and acceleration to allow tuning for the attached load
- Ability to in-field upgrade firmware
Videos
Additional Resources
发布日期: 2021-02-23
| 更新日期: 2023-03-14