Panasonic Electronic Components PAN1323 BLUETOOTH®Triple Mode RF Modules

Panasonic PAN1323 BLUETOOTH® Triple Mode RF Modules with embedded antenna integrate three popular standards (Bluetooth Classic, Bluetooth Low Energy and ANT™) in one highly flexible RF module. Through the PAN1323 Series BLUETOOTH® Triple Mode RF Modules from Panasonic, Bluetooth Version 4.0, and ANT connectivity are easily integrated into new and current designs by removing RF design and certification barriers from the development of the application. This three-mode gateway module can connect 14 million ANT nodes to over 3 billion Bluetooth nodes. The PAN1323 Series RF modules are based upon Texas Instrument's CC256x integrated circuits and uses a host-controlled interface (HCI), a cost-effective and flexible means to implement Bluetooth network. PAN1323 Series Bluetooth Triple Mode RF Modules are pad-compatible with Panasonic's PAN1325A, PAN1326, and PAN1327 Series and have Bluetooth subsystem, FCC, CE, (ETSI), and IC certifications.

Features

  • A single module for three standards
    • Bluetooth Low Energy and ANT™ Bluetooth Version 4.0
    • ANT™ is a wireless sensor network protocol designed for ultra-low power applications
    • Bluetooth Low Energy average power consumption is about 1µA
  • Cost-effective and flexible HCI interface
  • Extraordinary range with 10dbm of Tx power
  • Easily integrates to Texas Instruments' MSP430 and Stellaris ARM7 controllers
  • 9mm x 9.5mm x 1.8mm footprint
  • Complete development environment
  • 100% footprint compatible with PAN13xx Series
  • -40°C to +85°C temperature range
  • Supports all Bluetooth profiles
  • Compatible with 14 million deployed ANT Nodes

Applications

  • Health and wellness
    • Heart rate monitor
    • Blood pressure sensor
    • Blood glucose monitor
    • Thermometer
  • Sports and fitness
    • Fitness equipment
    • Bicycle computer
    • Cadence
    • Power meter
    • Pedometer
  • Home automation
    • Flood alarm
    • Lighting control
    • HVAC monitoring and control
  • Gateways
  • Industrial sensors
  • Mobile accessories
  • Irrigation
发布日期: 2012-08-16 | 更新日期: 2022-03-11