Panasonic Electronic Components EEH-ZE混合铝电解电容器
Panasonic EEH-ZE(V-ZE型)导电聚合物混合铝电解电容器是超高温电容器,具有业界领先的高温耐受性,在145°C条件下可耐受2000小时。这些Panasonic表面贴装导电聚合物混合电容器的标称电容范围为33µF至300µF,电压范围为25V
DC至63V
DC。 这些符合AEC-Q200标准的电容器非常适合用于各种汽车、电源和工业应用。
特性
- High temperature / long life
- 2000h at 145°C
- 8000h minimum at 115°C and 16,000h at 105°C (if recommended specifications are followed)
- Low leakage current
- 25VDC to 63VDC rated voltage range
- 33µF to 330µF capacitance range
- 600mA to 900mA ripple current range
- -55°C to +145°C operating temperature range
- High-temperature lead-free reflow
- RoHS / REACH compliant
- AEC-Q200 qualified
应用
- DC/DC converters
- AC/DC converter
- Under-the-hood applications (135°C)
- DC side of both inverter and rectifier circuits
Related Capacitors
符合AEC-Q200标准的紧凑型电容器,实现了高性能和高可靠性。
High-temperature SMD capacitors that offer an endurance of 5000 hours at +105°C.
Longest endurance in the industry at 4000 hours at 125ºC.
符合AEC-Q200标准,电压范围为25VDC至63VDC。
SMD高温回流AEC,在+125°C时可耐受4000小时。
符合AEC-Q200标准的电容器,可提供耐高温 无铅回流焊。
具有高电容,在125°C下的使用寿命为4000小时,符合AEC-Q200标准。
包括宽电容范围和具有低ESR、高温额定值等参数的模块。
发布日期: 2017-05-31
| 更新日期: 2024-03-12