Panasonic Industrial Devices GQ Power Relays (AGQ)

Panasonic GQ Power Relays (AGQ) are flat body type relays having high sensitivity and 100mW nominal operating power. These relays feature outstanding surge resistance, high contact reliability, compact size, and twin crossbars contacts for high contact reliability. The twin crossbar contact uses AgPd contact as it has good sulfide resistance and coil assembly molding technology avoids generating volatile gas from coil. The GQ power relays are ideal for telephone switchboard, telecommunications equipment, measurement equipment, and consumer audio visual equipment.

Features

  • High sensitivity
  • High capacity
  • Flat compact size
  • Twin crossbar contacts for high contact reliability
  • Outstanding surge resistance

Applications

  • Telephone switchboard
  • Telecommunications equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment

PC Board Dimensions (mm)

Panasonic Industrial Devices GQ Power Relays (AGQ)

Surface-Mount Dimensions (mm)

Panasonic Industrial Devices GQ Power Relays (AGQ)
发布日期: 2009-07-31 | 更新日期: 2022-03-11