Panasonic Industrial Devices P4S Narrow Pitch Connectors

Panasonic P4S Narrow Pitch Connectors are 0.4mm connectors that provide board-to-board and board-to-FPC connections. These connectors offer space savings over the P4 series with retention fitting. The P4S connectors have a strong resistance to shock, foreign matter, solder creeping, and corrosion through the tough contact construction. These connectors are ideal for modular unit inspection and inspection in device assembly processes. Panasonic P4S connectors are ideal for compact, portable devices such as cell phones, DVC, digital cameras, and more.

Features

  • Space saving
  • Strong resistance to adverse environments
  • Greater flexibility in connector placement
  • Automatic mounting inspection

Applications

  • Cellular phones
  • DVC
  • Digital cameras
发布日期: 2010-01-15 | 更新日期: 2022-03-11