Panasonic Industrial Devices PAN B511-1x BLUETOOTH® 5.4 Low Energy Module

Panasonic Industrial Devices PAN B511-1x BLUETOOTH® 5.4 Low Energy (LE) Module is based on the Nordic nRF54L15 single-chip controller. Equipped for Bluetooth 6 and 802.15.4, Panasonic PAN B511-1x features a 128MHz Arm® Cortex®-M33 embedded microcontroller (MCU) backed by 1.5Mb non-volatile memory (NVM) and 256kb RAM. The module includes a built-in antenna and ultra-low current consumption for battery-powered devices. Applications include lighting, home appliances, industrial sensors, medical devices, and more.

Features

  • Based on the nRF54L15 controller
  • Ultra-low-power multiprotocol 2.4GHz radio
  • Integrated multi-purpose MCU functionality
  • 128MHz Arm Cortex-M33 processor
  • 1.5MB NVM and 256KB RAM
  • Comprehensive set of peripherals, including Global RTC available in System OFF, 14-bit ADC, and high-speed serial interfaces
  • Secure boot, secure firmware update, and secure storage
  • Cryptographic accelerator with side-channel leakage protection and tamper detectors

Applications

  • Lighting
  • Home appliances
  • Industrial sensors
  • Medical devices
  • Healthcare wearables
  • Energy management devices
  • Solar farms

Block Diagram

Block Diagram - Panasonic Industrial Devices PAN B511-1x BLUETOOTH® 5.4 Low Energy Module
发布日期: 2025-02-14 | 更新日期: 2025-02-18