By using the highly efficient polar magnetic circuit "seesaw balance mechanism", a nominal operating power of 140mW (minimum operating power of 79mW) has been achieved. The TX Relays TH Types are resistant to vibrations and shocks and are ideal for air-conditioning control (solenoid load), and other high-capacity controls.
Features
- Small-sized with a dimension of 15mm x 7.4mm x 8.2mm
- Controlled 7.5A inrush current
- 2,000V breakdown voltage
- Seesaw balance mechanism
- Operating power of 140mW
Applications
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Medical equipment
Additional Resources
发布日期: 2010-08-12
| 更新日期: 2022-03-11