Panasonic Industrial Devices NaPiOn Motion Sensors
Panasonic NaPiOn Motion Sensors are extremely small motion sensors with a built-in amplifier. With an ultra-small design and dual lens colors (white or black), as well as digital and analog output with adjustable sensitivity options available, the NaPiOn motion sensors provide flexibility in equipment design. The motion sensors are ideal for use in miniature devices in applications including home appliances and automated on/off commands for a variety of lights, as well as automated guidance for the amusement machine and service markets.Features
- Extremely small with a built-in amplifier that can be connected directly to a microcomputer for use in miniaturized devices
- Inconspicuous white and black lens colors are available
- Both digital output and analog output (with adjustable sensitivity) are available
- Easily detects even slight motion of a person
- Fine motion capability detects within approximately 2 meters of the sensor
- Standard capability detects movement of approximately 30cm (11.81 in.)
- Slight motion capability detects movement of approximately 20cm (7.874 in.)
- Noise withstanding capability
- Circuitry is contained in a TO5 metal package, providing at least twice the noise withstanding capability as conventional type
- Current consumption to 46µA (less than 30% compared to predecessor) for battery driven devices
- A more economically priced digital output type (ST type) has been launched
Applications
- Miniaturized devices
- Home appliances
- Air conditioner
- Television
- Personal computers
- Ventilators
- Air purifiers
- Lighting
- Automated on/off controls
- Lamps
- Indoor lights
- Halls
- Stairway lights
Diagram
Additional Resources
Videos
发布日期: 2008-02-26
| 更新日期: 2023-06-16