Panasonic Electronic Components EZAEG ESD抑制器

Panasonic EZAEG ESD抑制器可为高速差分数据线路提供ESD抑制。该抑制器具有低电容,0603(0201)尺寸型号为0.04pF,1005(0402)尺寸型号为0.05pF。它们还具有稳健的ESD耐受和抑制特性。EZAEG ESD抑制器应用包括智能手机、移动电话、射频模块、NFC和GPS。

特性

  • ESD protection of high-speed data lines
  • Low capacitance
  • Good ESD suppression characteristics
  • Good ESD withstanding (EZAEGCA, 2A, 3A, 1N, 2N types)
  • Excellent ESD withstanding (conforms with automotive ESD standards) (EZAEG 3W type only)
  • AEC-Q200 compliant (EZAEG 3W)
  • RoHS compliant

应用

  • Smartphones, mobile phones, RF modules, NFC, and GPS
  • Antenna circuits, HDMI, SATA, USB, and DisplayPort
  • EZAEG 3W module: automotive (CAN, Ethernet, USB, LVDS), automotive antenna, and amusement equipment
发布日期: 2017-02-20 | 更新日期: 2024-03-12