Panasonic Electronic Components 轻触开关

Panasonic Electronic Components的轻触开关是一款瞬间按钮触摸开关,与小电流条件配合使用(最高达20mA 15Vdc)。产品特点包括清楚明确的激活反馈、低接触电阻、最小弹跳以及高触点可靠性。 产品包括EVP-AD系列,这是全球首创LED开放中心空间技术。中心空间的直径有4.2mm,EVP-AD系列为设计师提供更多的LED选择,包括颜色、亮度和一致性。Pansonic-EVP-AD系列为耐用设计,可用于汽车应用。Panasonic的其他轻触开关系列包括EVP-AF,内置执行器;EVQ-PL,可选择推挽板以改善执行器;双作用系列EVQ-3P、EVQ-PR和EVQ-Q0都是针对相机快门功能;而EVQ-Q1则特别适合用于汽车应用,带有针对优质驱动超高力量和大推板。

特性

  • Compact design
  • Available in various shapes, push forces, and sizes
  • Low contact resistance
  • Small bounce noise
  • High contact reliability
  • Sharp tactile feel
发布日期: 2011-11-11 | 更新日期: 2026-04-03