Panduit DNF/DNFR Pan-Term Terminals

Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from .187 x .020 to .250 x .032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.

Features

  • Female disconnect
  • Nylon barrel insulation
  • Straight (DNF) and right angle (DNFR) connections
  • Color codes
    • Red (22-18AWG)
    • Blue (16-14AWG)
  • Tab Sizes
    • .110 x .032
    • .110 x .020
    • .187 x .032
    • .187 x .020
    • .205 x .032
    • .205 x .020
    • .250 x .032

Applications

  • DC electronics
  • AC electronics
  • Quick connect and disconnect
发布日期: 2022-06-20 | 更新日期: 2024-04-11