Panduit GTS-E Cable Tie Hand Tool
Panduit GTS-E Cable Tie Hand Tool offers a low handle force and resulting impact shock. This handle force feature is designed to increase productivity and boost user safety. The handle force is 15% lower than comparable tools. Panduit GTS-E tool installs subminiature (eight pounds) through standard (50 pounds) cross-section cable ties.Panduit GTS-E Cable Tie Hand Tool features an ergonomic design for comfort and grip. This hand tool reduces risk of operator fatigue during repetitive tool use. This Panduit tool also diminishes the risk of repetitive motion injuries to hands during cable tie cut-off. The cable tie cut-off mechanism further increases protection by reducing by more than 40% impact shock to an installer’s hand by more than 40%. GTS-E provides an easy-to-read tension adjustment knob in half-inch increments.
Features
- 15% lower handle force than comparable tools and 40% reduction in impact shock
- Installs subminiature (8 pounds) through standard (50 pounds) cross-section cable ties
- Single, easy-to-read tension adjustment knob in .5-inch increments
- Speeds adjustments and accuracy of tension settings with a simple pull and twist motion
- Beveled tie entry allows quick side entry of tie into the tool to speed installation
- Long, narrow barrel nose design improves visibility and access to confined areas
- Lightweight, durable design
Call-Outs
Videos
发布日期: 2016-04-06
| 更新日期: 2025-01-08