Panduit Lashing Ties

Panduit Lashing Ties are extra-heavy cross section ties that come in weather-resistant or indoor-use varieties. Both types are used for heavy duty applications with weather resistant ties having a greater resistance to ultraviolet light.  These ties are the strongest Pan-Ty® cable ties available. Weather resistant ties come in 19.8" and 21.8" lengths without a buckle, and an optional mounting clip.  Indoor use ties come in 9", 20.1", 22.2", 28.3", and 40.1" lengths and include a buckle.

Features

  • Greater resistance to damage caused by ultraviolet light–indoor or outdoor use
  • Typically used for heavy-duty applications
  • Strong Pan-Ty Cable Tie available
  • Can be used with MCEH mounting clip

Applications

  • Heavy duty
    • Indoor
    • Weather-resistant

Associated Product

Cable Ties

发布日期: 2012-12-27 | 更新日期: 2022-03-11