Panduit Mini-Com DIN Shielded Rail Mount Adapters
Panduit Mini-Com DIN Shielded Rail Mount Adapters are single-port adapters with a UL 94V-0 rating and mount to a 35mm DIN rail. These adapters include a label pocket, label, and label cover for easy identification, which helps to minimize accidents and mismating. Mini-Com adapters accept any single module space Mini-Com module that snaps in and out for easy moves and changes. Panduit Mini-Com DIN Shielded Rail Mount Adapters are ideal for environments where DIN rails are located.Features
- Accepts all Mini-Com modules
- Includes label pocket with label and cover
- Suitable for any environment where DIN rails are located
- Ease of installation
- Shielded and grounded
- Compact, low-profile design
Specifications
- Mounts to standard 35mm DIN rail
- Polycarbonate material
- Phosphor bronze shield material
- UL 94V-0 UL rating
- RoHS complaint
- Standards
- EN 60715
- EN 50022
- TH 35-7.5 DIN rail
Associated Tools
Additional Resources
发布日期: 2023-10-10
| 更新日期: 2025-01-08