Panduit PLA Automated Label Application System

Panduit PLA Automated Label Application System features cycle times up to 3x faster than traditional manual installation. The PLA system has wrap head accessibility that allows operators to place labels on wires and cables as close to 1/2" from the end of connectors and terminals. This system also offers a hinged measuring device, a low torque design, and a user-friendly display for simplified troubleshooting. Panduit PLA Automated Label Application System is for use where physical labels are required.

Features

  • Wrap head accessibility
  • Hinged measuring device
  • Modular wrap head
  • User friendly display
  • Low torque design
  • Up to 3x faster than manual installation
  • Up to 2x faster than competitive solutions

Videos

发布日期: 2020-12-14 | 更新日期: 2024-04-02