Panduit PN Ring/Locking Fork Terminals

Panduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.   

PN Ring (PN-R) Terminals

The PN Ring (PN-R) Terminals are designed with a ring tongue to assure a secure connection in high vibration. These PN-R terminals are nylon insulated, and also contain metal insulation grip-sleeves and internal barrel serrations.

PN Locking Fork (PN-LF) Terminals

The PV Locking Fork (PV-LF) Terminals are terminals that lock in place for secure connections and the fork design helps in fast and easy installations.

Features

  • Secure connection
  • Metal insulation grip
  • Internal barrel serrations
  • UL 94V-2/HB UL Flammability
  • 105°C maximum insulation temperature
  • UL and CSA rated up to 600V
发布日期: 2022-06-27 | 更新日期: 2025-01-08