Panduit SmartKeeper Master Key

Panduit SmartKeeper Master Key features two blades with a unique locking pattern that is designed exclusively for Panduit SmartKeeper Blockout Devices. This key uses a sliding button and locking pin to expose or retract the key while its unique pattern will only remove devices coded for this key. Panduit SmartKeeper Master Key comes with a built-in light to help access devices in dark areas. This key features diecast metal and polycarbonate housing and an operating temperature range of -20°C to +60°C.

Features

  • Unique key pattern will only remove devices coded for this key
  • Sliding button allows easy insertion and extraction of the devices
  • Built-in light to help access devices in dark areas
  • Diecast metal and polycarbonate housing
  • Metal construction ensures durability
  • -20°C to +60°C operating temperature range
  • RoHS compliant

Dimensions

Mechanical Drawing - Panduit SmartKeeper Master Key
发布日期: 2019-08-29 | 更新日期: 2022-03-10