Parallax ActivityBot 360° Robot Kit

Parallax ActivityBot 360° Robot Kit builds transferable skills in middle school, high school, or college robotics in technology, engineering, and programming courses. The kit is easily programmed visually with BlocklyProp or C with simplified libraries. Feedback 360° High-Speed Servos with built-in encoders make for fast, consistent maneuvers. A variety of sensors and components come in the kit. Parallax ActivityBot 360° Robot Kit Propeller Activity Board WX features built-in support for audio and wireless upgrades. Free web tutorials are available to guide users step-by-step. Add off-the-shelf components, additional sensors, and upgrade kits. The Propeller Activity Board WX sports a mini audio jack and a socket for an optional RF module (not included).

Features

  • Free BlocklyProp online graphical programming for Chromebook, Windows, and Mac
  • Free C language programming with SimpleIDE software for Windows and Mac
  • Propeller Activity Board WX (#32912) makes it quick to integrate sensors, motors, and more
  • Feedback 360° High-speed servo motors with built-in encoders make fast, consistent maneuvers
  • Plug common electronic parts right into the breadboard or 3-pin headers. No soldering or special connectors required
  • Parts included for DIY navigation sensors that use touch, visible light, infrared light, and ultrasonics
  • Built-in SD card slot and included microSD card are ready for data-logging and file storage

Applications

  • Hobby kit for exploring robotics, electronics, and programming
  • Affordable STEM education platform to provide a high robot/student ratio

Videos

发布日期: 2019-08-14 | 更新日期: 2023-10-19