Parallax cyber:bot Robot Kit with micro:bit

Parallax cyber:bot Robot Kit with micro:bit adds a tangible hardware dimension to Python-focused computer science, CTE, and cybersecurity programs. The cyber:bot board easily connects the micro:bit to the propeller multicore microcontroller and robot hardware. This user-transparent onboard propeller multicore microcontroller assists the micro:bit in handling the real-time servo motor control and sensors built on the breadboard. Parallax cyber:bot Robot Kit with micro:bit enables more robotic applications beyond what micro:bit can do independently.

Features

  • Python-programmable with Mu software or online MicroPython editor
  • cyber:bot board easily connects the micro:bit to the propeller multicore microcontroller and robot hardware
  • Propeller multicore microcontroller pre-programmed with cyber:bot firmware manages sensors and servo motor control
  • Build DIY sensor circuits on the breadboard that use touch, visible light, and infrared light
  • Compatible with Parallax small robot add-ons including the Ping))) Ultrasonic sensor, Ping))) LASER sensor, QTI line follower kit, and crawler kit

Product Overview

Chart - Parallax cyber:bot Robot Kit with micro:bit
发布日期: 2019-04-04 | 更新日期: 2023-10-18