Parker Chomerics CHO-SEAL® 1298 Fluorosilicone Elastomer Gaskets

Parker Chomerics CHO-SEAL® 1298 Fluorosilicone Elastomer Gaskets are designed to deliver outstanding shielding effectiveness and superior corrosion resistance, ensuring long-lasting, reliable performance in demanding environments. These high-performance EMI shielding gaskets offer 70 ±7 Shore A hardness and are made from a passivated silver-aluminum-filled elastomer in a fluorosilicone binder suitable for a wide range of applications. The lineup includes both molded and extruded forms with a variety of custom profiles and an optional thin, electrically conductive, acrylic pressure-sensitive adhesive (PSA) backing. Parker Chomerics CHO-SEAL 1298 Fluorosilicone Elastomer Gaskets meet MIL-DTL-83528 Type D specifications while providing design and manufacturing flexibility to meet diverse project requirements.

Features

  • High shielding effectiveness
  • Passivated silver-plated aluminum particles provide increased corrosion resistance against aluminum
  • Fluorosilicone provides resistance to harsh chemicals
  • Higher temperature limit than most conductive fluorosilicones
  • Available in extruded or molded custom solutions
  • Optionally supplied with thin, acrylic, electrically conductive PSA backing
  • Meets MIL-DTL-83528 Type D specifications

Applications

  • Portable electronics
  • Military communication modules
  • Unmanned aerial vehicles (UAVs)
  • Naval and shipboard electronics
  • Robotics equipment
  • Connector interface seals

Specifications

  • Passivated silver-aluminum filled elastomer in fluorosilicone binder
  • 70 ±7 Shore A hardness
  • 180psi, 1.24MPa tensile strength
  • 1.2W/m-K thermal conductivity
发布日期: 2026-06-08 | 更新日期: 2026-06-23