Parker Chomerics CHO-THERM® Thermally Conductive Insulator Pads

Parker Chomerics CHO-THERM® Thermally Conductive Insulator Pads provide an alternative to greased mica insulators placed between discrete power devices and heat sinks. The CHO-THERM products are dry pads available with or without a pressure-sensitive adhesive (PSA) acrylic layer for ease of installation. These pads offer excellent mechanical strength and puncture resistance, good thermal properties, and good to excellent dielectric strength. Parker Chomerics CHO-THERM Thermally Conductive Insulator Pads are RoHS compliant and carry a UL-recognized V-0 flammability rating. Suitable applications include power conversion equipment, uninterruptible power supplies (UPS), power semiconductors, automotive electronics, and consumer electronics.

Features

  • Excellent mechanical strength and puncture resistance
  • Available with or without acrylic PSA
  • UL recognized V-0 flammability rating
  • Good thermal properties
  • Good to excellent dielectric strength
  • Available on continuous rolls for easy peel-and-stick application
  • RoHS compliant

Applications

  • Power conversion equipment
  • Power supplies and UPS
  • Power semiconductors
  • Automotive electronics
  • Motor and engine controllers
  • Televisions and consumer electronics

Performance Guide

Infographic - Parker Chomerics CHO-THERM® Thermally Conductive Insulator Pads

Application Example

Infographic - Parker Chomerics CHO-THERM® Thermally Conductive Insulator Pads
发布日期: 2026-06-08 | 更新日期: 2026-06-23