Parker Chomerics SOFT-SHIELD® 3500 Wrapped Foam EMI Shield Gaskets

Parker Chomerics SOFT-SHIELD® 3500 EMI Shield Gaskets are wrapped in a conductive nickel-plated copper fabric, providing excellent compression set (<15%) in low-closure-force applications that require high shielding effectiveness. The low compression set offers more reliable and repeatable shielding performance, creating an alternative shielding solution to traditional spring-finger type products. The SOFT-SHIELD 3500 fabric-over-foam (FoF) gaskets are available in strip form with or without adhesive in a variety of profiles/cross-sections, including rectangle, C-fold, D-shape, P-shape, knife-edge, and stealth. Additional features include a RoHS/REACH compliance, a UL 94V-0 flammability rating, and an operating temperature up to +70°C. Parker Chomerics SOFT-SHIELD 3500 EMI Shield Gaskets are designed for indoor applications, including electronics, enclosures, and door seals.

Features

  • Operating temperature up to +70°C
  • >100dB shielding effectiveness 20MHz to 10GHz
  • Low compression set of <15%
  • Low closure force for optimum performance
  • Wide range of profiles/cross-sections available
  • Available in bulk, cut to length, or with cut-outs/features
  • Available with or without pressure-sensitive adhesive (PSA)
  • Fabric options of nickel-plated copper taffeta or nickel-plated copper polyester ripstop
  • RoHS, REACH, and UL 94V-0 compliant

Applications

  • Server faceplates and blade cards
  • Electronic enclosures
  • Consumer electronics
  • Door seals
  • EMI windows and vent seals
  • Grounding

Wide Range of Profiles

Mechanical Drawing - Parker Chomerics SOFT-SHIELD® 3500 Wrapped Foam EMI Shield Gaskets
发布日期: 2026-06-08 | 更新日期: 2026-06-19