Parker Chomerics THERM-A-GAP™ HCS10 1.0W/m-K Low Hardness Gap Pads

Parker Chomerics THERM-A-GAP™ HCS10 Gap Pads feature a low hardness of 4 Shore 00 and a thermal conductivity of 1.0W/m-K, offering a cost-effective solution for a variety of applications. These thermally conductive gap-filler pads offer excellent thermal performance and high conformability at low clamping forces. The HCS10 series is available in various thicknesses and is finished in standard sheet sizes of 9" x 9" and 18" x 18". Options include an "A" version with an aluminum foil carrier and a "G" version with a woven glass carrier. The "A" version includes a high-strength acrylic pressure-sensitive adhesive (PSA) for easy attachment to cold surfaces. Parker Chomerics THERM-A-GAP HCS10 Gap Pads provide a flexible solution for applications such as lighting, telecommunications, consumer electronics, memory modules, and automotive electronic control units (ECUs).

Features

  • Ultra-low deflection force
  • High thermal conductivity
  • High tack surface reduces contact resistance
  • Various thicknesses available
  • Finished in standard sheet sizes of 9" x 9" and 18" x 18"
  • Silicone binder
  • Options
    • "A" version: aluminum foil carrier, with acrylic PSA
    • "G" version: woven glass carrier, no PSA
  • UL 94V-0 flammability rated
  • RoHS compliant

Applications

  • Telecommunications equipment
  • Consumer electronics
  • Automotive ECUs
  • LEDs and lighting
  • Power conversion
  • Power semiconductors
  • Desktop computers, laptops, and servers
  • Handheld devices
  • Memory modules
  • Vibration dampening

Specifications

  • 0.010" to 0.200" (0.25mm to 5mm) standard thickness
  • 2.0 specific gravity
  • 4 Shore 00 hardness
  • -67°C to +392°C operating temperature range
  • 1.0W/m·K thermal conductivity
  • 1.5°C-in2/W (9.7°C-cm2/W) thermal impedance at 10psi, at 0.04" (1mm) thick, "G" version only
  • 1.0J/g-K heat capacity
  • 200kVac/8mm dielectric strength
  • 1014Ω-cm volume resistivity
  • 5.3 dielectric constant at 1000kHz
  • 0.013 dissipation factor at 1000kHz
  • 0.44% TML (0.13% CVCM) outgassing

Application Examples

Infographic - Parker Chomerics THERM-A-GAP™ HCS10 1.0W/m-K Low Hardness Gap Pads
发布日期: 2026-06-08 | 更新日期: 2026-06-19