Particle M2EVAL SoM B Series Evaluation Board
Particle M2EVAL SoM B Series Evaluation Board is a breakout board for the B series cellular IoT module. The board features a redundant USB port, a connector for the LiPo battery, a barrel jack power connector, buttons, an RGB LED, and a charge status LED. This evaluation board requires a minimum power of 5VDC at 500mA with a LiPo battery and 5VDC at 2000mA without a LiPo battery. Particle M2EVAL SoM B Series Evaluation Board also features an SoM power switch, LiPo battery connector, cellular antenna, and BLUETOOTH® antenna.Features
- SoM USB port
- Battery switch
- SoM power switch
- LiPo battery connector
- Ethernet connector
- Cellular antenna
- Bluetooth antenna
- Power jumpers
- TF/SD card
Block Diagram
发布日期: 2020-04-02
| 更新日期: 2024-08-22