2J Antennas Deba Antennas
2J Antennas Deba Antennas are constructed with a connector-mount design that is dependent on the ground plane. These omnidirectional antennas cover a wide array of frequency bands and standards, including Wi-Fi®, BLUETOOTH®, Zigbee®, LoRa, ISM, LTE Band 450, Sigfox, 4G, 3G, and 2G. The Deba series is offered with 25W or 50W maximum input power and a low profile for easy integration. Additional features include linear polarization, 50Ω impedance, high gain, and high efficiency. 2J Deba Antennas are suitable for a range of applications, such as IoT, medical, automation, gateways, routers, smart metering, and automotive.
Features
- Connector-mount design
- Ground plane dependent
- Wide array of frequency bands and standards
- Low profile
- Easy integration
- High gain and high efficiency, depending on the model
Applications
- IoT
- Remote monitoring
- Smart metering
- Home automation
- Medical devices
- M2M automation
- Infotainment systems
- HD video transmission
- Dash cameras
- Self-driving or connected vehicles
- Fleet management
- Public transportation
- Gateways
- Routers
- Logistics
Specifications
- 50Ω impedance
- 25W or 50W maximum input power
- Linear polarization
- Omnidirectional radiation pattern
发布日期: 2025-10-01
| 更新日期: 2025-11-18