Würth Elektronik Nanocrystalline Cable Cores

Würth Elektronik WE-NCC Nanocrystalline Cable Cores provide broadband suppression of conducted electromagnetic interference (EMI) in cable assemblies. These cable cores offer high temperature stability and ultra-high permeability in a single design. Compared with conventional manganese-zinc (MnZn) and nickel-zinc (NiZn) ferrite cores, the WE-NCC nanocrystalline cores offer up to 90% higher impedance across the 100kHz to 100MHz range. The housing has a UL 94V-0 flammability rating for a robust, application-ready solution. These features ensure that Würth Elektronik WE-NCC Nanocrystalline Cable Cores deliver stable magnetic behavior over a broad temperature range and effective filtering across a wide frequency spectrum.

Features

  • Broadband EMI suppression
  • High attenuation at lower frequencies with broadband noise-filtering capability
  • Up to 60% higher impedance than MnZn options
  • Up to 90% higher impedance than NiZn options
  • Offered in toroidal and cylindrical shapes
  • Stable magnetic behavior across wide temperature range and effective filtering over broad frequency spectrum
  • UL 94V-0 housing design

Applications

  • Power cables
  • Industrial electronics
  • Communication and signal cables
  • Frequency converters
  • Motor drive EMI suppression
  • HVAC
  • Renewable energy
  • Solar and wind power systems
  • Common mode chokes

Videos

发布日期: 2026-06-26 | 更新日期: 2026-08-20