Pasternack N Male to N Male Right-Angle Cable Assemblies
Pasternack N Male to N Male Right-Angle Cable Assemblies utilize an LMR-600-UF flexible coax cable and offer shielding effectiveness of >90dB. These cable assemblies have a male-to-male gender configuration, and the right-angle type N interface allows for easier connections in tight spaces. Features include a double-shielded design that provides excellent shielding, 87% phase velocity, and a wide operating temperature range of -40°C to +85°C. Pasternack N Male to N Male Right-Angle Cable Assemblies are suitable for applications where tight bends and flexure are required.Features
- Double-shielded design
- TPE jacket
- Flexible coax cable type
Applications
- General purpose
- Laboratory use
Specifications
- N male connector 1
- N male right-angle connector 2
- LMR-600-UF cable type
- 87% phase velocity
- 8GHz maximum frequency
- >90dB shielding effectivity
- 50Ω impedance
- -40°C to +85°C operating temperature range
发布日期: 2025-10-14
| 更新日期: 2025-10-31