Pasternack N Male Right-Angle to Right-Angle Cable Assemblies

Pasternack N Male Right-Angle to N Male Right-Angle Cable Assemblies feature a flexible LMR-400-UF coax cable and a maximum frequency rating of 8GHz. Due to their right-angle design, these cable assemblies are suitable for applications that require tight bends and flexure. Features include a male-to-male gender configuration with 50Ω impedance and double-shielded construction that provides excellent shielding effectiveness of more than 90dB. Pasternack N Male Right Angle to N Male Right Angle Cable Assemblies are available in 12", 24", 36", 60", and 300" lengths and are ideal for general-purpose and laboratory use.

Features

  • Flexible coax cable
  • Double shielded construction
  • TPE jacket
  • N male right-angle connector 1
  • N male right-angle connector 2

Applications

  • General purpose
  • Laboratory use

Specifications

  • LMR-400-UF cable type
  • 8GHz maximum frequency
  • >90dB shielding effectivity
  • 85% phase velocity
  • 500 mating cycles
  • 1000Vrms operating voltage
  • 12", 24", 36", 60", and 300" lengths
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Construction

Mechanical Drawing - Pasternack N Male Right-Angle to Right-Angle Cable Assemblies
发布日期: 2025-10-14 | 更新日期: 2025-10-28