Pasternack PE7714 Fixed Attenuators
Pasternack PE7714 Fixed Attenuators comprise high-frequency, fixed coaxial attenuators designed for RF and microwave applications. These fixed attenuators operate from DC to 67GHz with a 5W power rating. The PE7714 fixed attenuators feature 1.85mm male and female connectors, operating at a typical impedance of 50Ω. These fixed connectors are ideal for instrumentation, precision measurements, prototyping and characterization, and production systems.
Features
- DC to 67GHz frequency range
- 1.85mm connectorized design
- Attenuation of 3dB, 6dB, 10dB, 20dB, and 30dB ±1.5dB
- -55°C to 100°C operating temperature range
- 5W (CW) maximum power
- 50Ω impedance
- Maximum VSWR of 1.45:1
Applications
- Instrumentation
- Precision measurements
- Prototyping and characterization
- Production systems
Dimensions
发布日期: 2025-12-07
| 更新日期: 2026-02-18