Pasternack PE910106 & PE910079 Adapters

Pasternack PE910106 and PE910079 Adapters are commercial‑grade, between‑series RF adapters that feature 50Ω impedance and are available in straight-in‑line body style. These adapters deliver reliable and consistent performance across RF, microwave, and millimeter‑wave applications. The PE910106 and PE910079 adapters are durable nickel‑plated brass housings with gold‑plated brass center contacts that ensure an excellent conductivity and long‑term mechanical stability. These adapters are ideal for connection between series and general-purpose testing.

Features

  • 50Ω impedance
  • Commercial grade design
  • Straight body geometry
  • Gold-plated brass contact

Applications

  • Allows connection between series
  • General-purpose test
发布日期: 2026-03-09 | 更新日期: 2026-03-12