Pasternack RF Power Dividers

Pasternack RF Power Dividers offer 2-way, 3-way, 4-way, or 8-way port designs with 50Ω impedance. These power dividers are available in 2.92mm, SMA, BNC, and N connector types. The RF power dividers are rated from 1W to 30W, depending on style. These power dividers are available in reactive, resistive, or Wilkinson designs, with excellent performance featuring minimal loss, high isolation, and low VSWR. Typical applications include test and measurement, military, commercial, and wireless communications.

Features

  • 50Ω impedance
  • 1W to 30W power ratings range, depending on style
  • 2.92mm, SMA, BNC, and N connector types
  • Reactive, resistive, or Wilkinson designs
  • Minimal loss
  • High isolation
  • Low VSWR

Applications

  • Test and measurement
  • Military communications
  • Commercial communications
  • Wireless communications
  • SATCOM
发布日期: 2025-12-11 | 更新日期: 2026-01-22