PEM HFH/HFHS/HFHB Heavy-Duty Studs

PEM HFH/HFHS/HFHB Heavy-Duty Studs are easy-to-install self-clinching studs with heat-treated carbon steel as fastener material. These studs can be installed by placing them in properly sized holes in the sheets (steel/aluminum/copper) and squeezing them into place with a standard press. The squeezing action embeds the studs' head into the sheet, and the metal displaced by the head flows around the ribs and into the annular groove. This process creates a flushhead assembly and securely locks the studs into the sheet with high pushout resistances and torque-out. These HFH/HFHS/HFHB studs are used in applications such as automotive, aerospace, datacom, medical, telecom, commercial vehicles, and electric vehicle chargers.

The HFH studs replace weld studs and can be used with steel or aluminum sheets HRB 85 or less and HB 165 or less. The HFHB and HFHS studs are ideal for high-strength applications in sheets as thin as 0.050″. The HFHS studs can be used with steel or aluminum sheets HRB 70 or less and HB 125 or less and HFHB studs can be used with copper sheets HRB 55 or less and HB 83 or less.

Features

  • Self-clinching technology
  • C-frame automatic feed, C-frame manual feed, and in-die installation method
  • HFH can be used with steel or aluminum sheets HRB (Rockwell B Scale) 85 or less and HB (Hardness Brinell) 165 or less
  • HFHB is for superior electrical/mechanical attachment in copper
  • HFHS can be used with steel or aluminum sheets HRB (Rockwell B Scale) 70 or less and Hardness Brinell (HB) 125 or less
  • HFHB can be used with copper sheets HRB (Rockwell B Scale) 55 or less and HB 83 or less

Applications

  • Aerospace
  • Automotive and automotive electronics
  • Medical
  • Commercial electronics
  • Electric vehicle chargers
  • Datacom
  • Industrial requirements
  • Manufacturing and sheet metal fabrication
  • Telecom

Videos

发布日期: 2025-02-10 | 更新日期: 2025-02-24