PEM KFB3™ Broach/Flare-Mount Standoffs
PEM KFB3™ Broach/Flare-Mount Standoffs are designed to hold a fixed gap between two panels through a static attachment. These standoffs offer greater pullout performance in PC board materials. The KFB3 standoffs are designed for unplated mounting hole applications. These standoffs feature brass or CDA-353 brass fastener material. The KFB3 standoffs are used in aerospace, defense, telecom, datacom, and automotive electronics applications.Features
- Brass or CDA-353 brass fastener material
- PC base panel material
- Offer greater pullout performance
Applications
- Aerospace
- Defense
- Telecom
- Datacom
- Automotive electronics
Additional Resources
发布日期: 2024-11-18
| 更新日期: 2025-01-24