PEM KFE/KFSE Broaching Standoffs

PEM KFE/KFSE Broaching Standoffs are designed for PC boards and satisfy component-to-board, board-to-board, and board-to-chassis attachment needs. These standoffs are constructed with either carbon or stainless steel, feature a threaded or thru-hole design, and are divided into unified or metric options. PEM KFE/KFSE Broaching Standoffs ensure that electronic components are attached reliably and securely, and they can be installed permanently in all types of PC boards, as well as aluminum casting, acrylic, and polycarbonate components.

Features

  • Install permanently in all types of PC boards
  • Carbon or stainless steel construction
  • Threaded or thru-hole design
  • Designed for stacking or spacing
  • Unified or metric options
  • Up to 16mm length

Applications

  • Aerospace
  • Defense
  • Telecom
  • Datacom
  • Automotive electronics
发布日期: 2023-11-17 | 更新日期: 2025-01-24