PEM KSSB Broaching SNAP-TOP® Standoffs
PEM KSSB Broaching SNAP-TOP® Standoffs are knurled-shank fasteners that can be pressed into a hole to provide a permanent attachment point in PC boards. These standoffs feature a spring action to securely hold the PC board without screws or threaded hardware. The KSSB standoffs can be used in acrylic, aluminum, casting, and polycarbonate components. These standoffs can be broached into cast aluminum or magnesium. The KSSB standoffs are used in automotive electronics, datacom, and telecom applications.Features
- Alternative to loose hardware
- PCB board base panel material
- CDA-353 brass fastener material
- Uses a knurled shank that serves as an anti-rotation requirement and a pilot diameter
- Broachs into cast aluminum or magnesium
- Permanent attachment in PC boards
- Ideal for PC boards and plastics
- Used in aluminum, acrylic, casting, and polycarbonate components
- Recommended for use in non-plated holes in PC boards
Applications
- Automotive electronics
- Datacom
- Telecom
- Defense
- Aerospace
Overview
Dimensions
Additional Resources
发布日期: 2024-11-18
| 更新日期: 2025-01-24