PEM PFK™ Broaching Captive Panel Screws

PEM PFK™ Broaching Captive Panel Screws are ideal for permanent and reliable installation in PC boards. The screw assemblies remain captive for easy mounting and removal. These screws' broaching feature allows the screws to broach into Cast aluminum or magnesium. The PFK panel screws use the C-Frame manual feed as an installation method/equipment. These screws include a 300 series stainless steel material retainer and a 300 series stainless steel material spring. The PFK panel screws are used in the datacom and telecom industry.

Features

  • External, ASME B1.1, 2A/ASME B1.13M, and 6g threads
  • Material:
    • 300 series stainless steel retainer
    • 300 series stainless steel spring
    • 300 series stainless steel screw
  • C-Frame manual feed as an installation method/equipment
  • Finish:
    • Passivated and/or tested per ASTM A380 retainer
    • Passivated and/or tested per ASTM A380 screw
  • Natural finish spring
  • Ideal for use in PC boards

Applications

  • Datacom
  • Telecom

Mechanical Diagram

Mechanical Drawing - PEM PFK™ Broaching Captive Panel Screws

Videos

发布日期: 2024-12-15 | 更新日期: 2025-01-24